Würth Elektronik CAR-TEC Snap Ferrites
Würth Elektronik (WE) CAR-TEC Snap Ferrites are AEC-Q200 qualified, have UL 94-V0-rated plastic housing, and a -50°C to +105°C temperature range. These folding ferrites feature a NiZn core material and are used to suppress electromagnetic interference in the frequency range between 1MHz and 1GHz. WE CAR-TEC Snap Ferrites have a patented closing mechanism that makes them reusable and ideal for test and measurement purposes in EMC laboratories.Features
- Internal security locking system with patented key technology
- One key in each packaging unit
- Pre-fixing cable system
- Cable clamping protection
Applications
- Test and measurement in EMC labs
- EMI suppression in 1MHz to 1GHz frequency range
Specifications
- AEC-Q200 qualified
- UL 94-V0 plastic housing
- NiZn core material
- -50°C to +105°C operating temperature range
Additional Resources
Published: 2022-04-14
| Updated: 2024-03-08