Würth Elektronik DC/DC Converter Transformers
Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.
Application Notes
View Results ( 193 ) Page
| Part Number | Datasheet | Inductance | Description |
|---|---|---|---|
| 750370041 | ![]() |
50 uH | Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W |
| 750311567 | ![]() |
7 uH | Power Transformers - Board Mount WE-FB LT3575 7 uH 15 W |
| 750315230 | ![]() |
384 uH | Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 800 mW |
| 750311659 | ![]() |
300 uH | Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W |
| 750311660 | ![]() |
350 uH | Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W |
| 750370047 | ![]() |
30 uH | Power Transformers - Board Mount WE-FB LT3573 30 uH 5 W |
| 750315830 | ![]() |
150 uH | Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W |
| 750313439 | ![]() |
12 uH | Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W |
| 750311911 | ![]() |
6.78 uH | Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W |
| 750312924 | ![]() |
26 uH | Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W |
Published: 2019-04-29
| Updated: 2026-03-02