Würth Elektronik EMI Contact Fingers
Würth Elektronik EMI Contact Fingers provide an SMT solution where a low impedance connection between two points is required. These contact fingers are made of beryllium copper plated with gold. This construction allows the contact fingers to be highly resistant to corrosion, even at high temperatures. EMI contact fingers are designed to minimize mechanical wear under compression. Würth Elektronik offers two series of EMI contact fingers, with the WE-SCFA parts being automotive approved.Features
- Suitable for pick-and-place applications
- Made of gold-plated (Au) beryllium copper (BeCu)
- Corrosion resistant
- Wear resistant
- High temperatures and mechanical weight have no influence on the excellent connection properties
- Reliable solderability
- Different types and sizes available
Applications
- Low Ω HF connection between earthing points of two stacked PCBs
- Connection between the signal and power supply of two PCBs on track
- Connection between PCBs and external elements
- Contact between the PCB earth and housing
- Earthing of cooling units on a high frequency
Individual Series
Published: 2021-09-24
| Updated: 2022-03-11