Würth Elektronik WE-SPC Power Inductors
Würth Elektronik WE-SPC Power Inductors are designed for the latest generation of DC/DC converter ICs with high switching frequencies. These inductors are tuned for high saturation currents to deliver the full specified inductance at and slightly above the rated current. Available inductance values go from 0.22µH up to 100µH and maximum saturation currents of up to 13A are possible. Würth Elektronik WE-SPC Power Inductors feature a small footprint of 4.8mm x 4.8mm, making them ideally suited for mobile devices and other applications with tight space requirements.Features
- Extremely small size
- High saturation current, up to 13A
- Magnetic shielded, which results in a low leakage field
- High self-resonance frequency
- Low self-losses
- Optimize solderability characteristics
- Constant saturation characteristics
- -40°C to +125°C operating temperature range
- Recommended solder profile: Reflow
Applications
- Portable power devices
- DC/DC converters
- PCMCIA cards
- Smartphones
- PDAs
- Digital cameras
Published: 2012-02-09
| Updated: 2022-03-11