XP Power FCS AC-DC Power Supplies
XP Power FCS AC-DC Power Supplies offer a single output of 12V to 48V at efficiencies up to 86%, model dependant, with a wide operating temperature of -25°C to +70°C. These open-frame power supplies have a low 1.04" (26.4mm) profile and a footprint measuring 2" x 3" or 4" (50.8mm x 76.2mm or 101.6mm). XP Power FCS power supplies minimize the no load power consumption to less than 0.3W and include two AC line fuses and low leakage currents required by medical applications. These devices come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I and Class II installations.Features
- Full power available down to 90VAC input
- 40W or 60W convection rating
- Medical and ITE approvals (60W also has household appliance approvals)
- Class I and Class II installations
- High-power density
- 3-year warranty
Applications
- Medical
- ITE
- Household appliances
Specifications
- FCS40 package: 2" x 3" x 1.04" (50.8mm x 76.2mm x 26.4mm)
- FCS60 package: 2" x 4" x 1.04" (50.8mm x 101.6mm x 26.4mm)
- <0.3W no load input power
- 80VAC to 264VAC input voltage
- -25°C to +70°C operating temperature range
- Isolation
- 4000VAC input to output, 2 MOPP
- 1500VAC input to ground, 1 MOPP
- 500VAC output to ground, 1 MOPP at output voltage
Published: 2019-05-20
| Updated: 2025-10-30