XP Power HPF3K0 AC-DC Power Supplies

XP Power HPF3K0 AC-DC Power Supplies deliver up to 3kW of power from a universal single-phase input with configurable single output voltages ranging from 24VDC to 60VDC. These programmable AC-DC power supplies are designed to provide versatile and powerful solutions. The HPF3K0's user-friendly graphical user interface (GUI) and user-defined digital controls and monitoring make it easy to configure and monitor the system without requiring additional hardware. Active current sharing allows the devices to be scalable up to 15kW and beyond when used in parallel. XP Power HPF3K0 AC-DC Power Supplies are ideal for medical and industrial applications thanks to their digital architecture, single-phase input, high-power density, and medical and information technology equipment (ITE) approvals. Typical applications include patient treatment, medical imaging and surgical equipment, test and measurement, factory automation, process control, and more.

Features

  • Medical and ITE safety approvals
  • Multiple serial data communication protocols of PMBus, CANopen, MODBUS, and SCPI
  • Programmable output voltage (0% to 105%)
  • Programmable output current (0% to 110%)
  • Intelligent fan speed control
  • Parallel operation
  • Analog and digital interfaces
  • GUI
  • SEMI F47 compliant

Applications

  • Medical imaging
  • Surgical equipment
  • Medical diagnostic and monitoring
  • Semiconductor etch and deposition
  • Battery charging
  • Electrolysis
  • Test and measurement
  • Factory automation
  • Industrial printing

Specifications

  • 3kW power rating
  • 24VDC, 36VDC, 48VDC, and 60VDC nominal output voltages
  • 90VAC to 264VAC universal single-phase input
  • Up to 93% efficiency
  • 5VDC/2A housekeeping supply
  • 50A to 125A maximum current range
  • 279.4mm x 177.8mm x 63.5mm dimensions
  • -20°C to +70°C operating temperature range

Videos

Published: 2023-12-06 | Updated: 2025-11-10