YAGEO Tantalum-Nitride AEC-Q200 NT Series Resistors

YAGEO Tantalum-Nitride (TaN) AEC-Q200 NT Series Resistors are ideal for automotive electronics, industrial/medical equipment, and test and measurement applications. These resistors feature superior resistance against sulfur-containing surroundings and high-heat performance, ensuring long-term reliability. A high-grade ceramic body makes up these resistors, as well as internal metal electrodes that are added at each end connected by a resistive layer. The resistive layers are trimmed to their nominal value, and on both ends, a contact is made, ensuring optimum solderability. YAGEO TaN AEC-Q200 Resistors offer an operating temperature range of -55°C to +155°C. 

Features

  • AEC-Q200 qualified
  • Superior resistance against sulfur-containing surroundings
  • Lead free without exemption
  • Halogen-free epoxy
  • Environmental hazards reduction
  • Non-forbidden materials used in products

Applications

  • Automotive electronics
  • Industrial and medical equipment
  • Test and measuring equipment
  • Telecommunications

Specifications

  • 0402, 0603, 0805, and 1206 sizes
  • ±0.1% tolerance
  • High-grade ceramic body
  • 75V to 200V maximum working voltage
  • -55°C to +155°C operating temperature range

Videos

Package Outline

Mechanical Drawing - YAGEO Tantalum-Nitride AEC-Q200 NT Series Resistors

Reliability Comparison

Performance Graph - YAGEO Tantalum-Nitride AEC-Q200 NT Series Resistors
Published: 2024-03-04 | Updated: 2025-10-31