NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches

NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches feature a 16mm-diameter body and a short behind-panel depth of 13.6mm. These compact, low-profile switches provide a flexible panel design with 25mm- or 30mm-diameter actuators and optional directional arrows. The lineup offers single- and double-pole models and pulling and/or twisting reset methods. NKK Switches FF01 16mm E-Stop Switches have an IP65 rating at the front panel and are UL, C-UL, CE, and TÜV certified. The sliding latch mechanism maintains the OFF state of the contacts, assuring safety and reliability.

Features

  • Low-profile housing and short behind-panel depth (.535"/13.6mm) facilitate high-density panel layouts
  • Front panel achieves IP65 of IEC 60529 standards (dust-tight, protected against water jets from any direction)
  • Sliding latch mechanism maintains OFF state of contacts
    • Ensures high safety and reliability
    • Excellent shock and vibration resistance properties amidst chattering due to rugged vibration or impact
  • 2 methods of resetting by pulling and/or twisting
  • 25mm- and 30mm-diameter actuators enable space-conserving installation on panel
  • Insert-molded solder lug terminals contribute to protection for automated-processing techniques
  • Accessories include switch guard and nameplates (with or without legend), interchangeable with 25mm and 30mm caps

Applications

  • Medical
  • Industrial
  • Material handling
  • Factory automation

Specifications

  • 0.5A at 24VDC resistive load
  • 36VDC rated insulation voltage
  • 2.5kV impulse withstand voltage
  • 50mΩ maximum contact resistance
  • 100MΩ at 500VDC minimum insulation resistance
  • 100,000 minimum mechanical and electrical operations
  • -25°C to +60°C operating temperature range

Product Overview

Chart - NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches

Ordering Description

Chart - NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches

Videos

Published: 2020-07-07 | Updated: 2024-06-19