NKK Switches FT 4-Wire Touch Screens with FPC Tails

NKK Switches FT 4-Wire Analog Resistive Touch Screens with FPC Tails offer wider, larger, and narrow frame types with FPC tails for increased continuity and reliability. These NKK touch screens with FPC tails feature decreased tail width. Connector pins changed from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch. The tail material of these FT 4-wire screens is upgraded to polyimide resin from polyethylene terephthalate. This tail material ensures advanced flexibility, strength, and resilience against heat. This NKK series also provides film and glass constructed for superior durability and flexibility. These touch screens offer a wide range of panel sizes and tail positions.

Features

  • Expansion of FT Series includes wider, larger, narrow frame types with FPC tails, offering increased continuity and reliability
  • Touch screens with FPC tails have decreased tail width
  • Connector pins change from 8-pin with 1.25mm pitch to 4-pin with 1.0mm pitch
  • Tail material upgraded to polyimide resin from polyethylene terephthalate, ensuring advanced flexibility, strength, and resilience against heat
  • Construction of film and glass with superior durability and flexibility
  • Choice of finger or stylus input methods
  • Wide range of panel sizes and tail positions, including 5.7", 6.5", 8.4", 10.4", 10.6", 12.1", 15", 15.6", and 19"
  • Anti-Newton Ring (ANR) Technology eliminates many of the typical visual artifacts
  • Operator can easily direct the device without specialized technical training by combining touch screen to LCD panel, plasma EL, or other display
  • Touch screens support flexible design, including digital and analog, in a variety of sizes
  • Anti-glare surface reduces reflection from fluorescent lighting, sunlight
  • Hard resin coating ensures excellent protection against scratches or damage
  • Adhesive layer between glass and film improves durability to withstand diverse environmental conditions

Applications

  • Office automation
  • Industrial automation
  • Information technology
  • Banking systems
  • Broadcast
  • Hospitality
  • Gaming and entertainment
  • Medical equipment

Control Boards

Control Boards for Analog Touch Panels combine an analog touch panel with a controller board device driver on a computer, enabling the user to perform the same operations as with a mouse by touching the touch panel screen. These controller boards are compatible with USB or RS232C.

Cross Section of Touch Screen

NKK Switches FT 4-Wire Touch Screens with FPC Tails
View Results ( 11 ) Page
Part Number Datasheet Description Size
FTAS00-10.4AS-4A FTAS00-10.4AS-4A Datasheet LCD Touch Panels SWITCH TOGGLE 225.6 mm x 171.4 mm x 2.1 mm
FTAS00-10.6AW-4A FTAS00-10.6AW-4A Datasheet LCD Touch Panels TOUCH SCREEN, 4-WIRE, 10.6" DIAGONAL, WIDE, FPC TAIL 247.8 mm x 154.8 mm x 2.1 mm
FTAS00-12.1AN-4A FTAS00-12.1AN-4A Datasheet LCD Touch Panels SWITCH TOGGLE 260 mm x 198 mm x 2.1 mm
FTAS00-12.1AW-4A FTAS00-12.1AW-4A Datasheet LCD Touch Panels TOUCH SCREEN, 4-WIRE, 12.1" DIAGONAL, WIDE, FPC TAIL 275 mm x 176 mm x 2.1 mm
FTAS00-15AN-4A FTAS00-15AN-4A Datasheet LCD Touch Panels SWITCH ROCKER 321.8 mm x 245.5 mm x 2.1 mm
FTAS00-19AN-4A FTAS00-19AN-4A Datasheet LCD Touch Panels TOUCH SCREEN, 4-WIRE, 19.0" DIAGONAL, NARROW, FPC TAIL 395.5 mm x 321 mm x 2.1 mm
FTAS00-5.7AS-4A FTAS00-5.7AS-4A Datasheet LCD Touch Panels SWITCH TOGGLE 131 mm x 101 mm x 1.4 mm
FTAS00-6.5AS-4A FTAS00-6.5AS-4A Datasheet LCD Touch Panels SWITCH ROCKER 150 mm x 116 mm x 1.4 mm
FTAS00-8.4AS-4A FTAS00-8.4AS-4A Datasheet LCD Touch Panels SWITCH TOGGLE 186.5 mm x 144.4 mm x 2.1 mm
FTAS00-10.4AV-4A FTAS00-10.4AV-4A Datasheet LCD Touch Panels TOUCH SCREEN, 4-WIRE, 10.4" DIAGONAL, VERTICAL FPC TAIL 226.5 mm x 183 mm x 2.1 mm
Published: 2017-11-16 | Updated: 2022-07-14