NXP Semiconductors FRDM-KE17Z512 Development Board

NXP Semiconductors FRDM-KE17Z512 Development Board is designed for prototyping 96MHz KE17Z, KE13Z, and KE12Z microcontrollers with 512KB Flash memory. The NXP board features standard headers for accessing the MCU's I/Os, built-in serial interfaces, external flash memory support, and an onboard MCU-Link debugger. Additional tools, like the Expansion Board Hub for add-on boards and the Application Code Hub for software examples, are accessible through the MCUXpresso Developer Experience.

Features

  • MKE17Z512VLL9 MCU, 96MHz Arm® Cortex®-M0+ core, 100LQFP package, up to 512KB flash, up to 96KB SRAM
  • Micro USB connector
  • SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
  • Onboard MCU-Link debugger with CMSIS-DAP
  • SWD connector
  • FXLS8974CFR3 I2C sensor
  • Arduino® header
  • FRDM header
  • Pmod™ DNP
  • mikroBUS™ DNP
  • RGB user LED, Reset/Wakeup/NMI buttons, 2x touchpads

Applications

  • Industrial
    • Brushless DC motor (BLDC) control
    • Motor drives
    • Permanent Magnet Synchronous Motor (PMSM)
  • Smart home
    • Major home appliances
    • Robotic appliances
    • Small and medium appliances

Overview

NXP Semiconductors FRDM-KE17Z512 Development Board
Published: 2024-04-15 | Updated: 2024-04-25