NXP Semiconductors FS6600 Safety SBCs for the S32S2 MCU
NXP Semiconductors FS6600 Safety SBCs are automotive, functionally safe, multi-output power supply integrated circuits and the primary companion chip of the S32S2 microcontroller. The FS6600 SBCs feature a supply voltage of -0.3V to 60V or 2.7V to 60V and multiple switch mode and linear voltage regulators, with enhanced safety features containing fail-safe outputs. These modules are developed in compliance with the ASIL D process and with the ISO 26262 standard. The series will be qualified according to AEC-Q100 rev H requirements. NXP Semiconductors FS6600 Safety SBCs are designed for powertrain, safety, and chassis automotive applications.Features
- 60VDC maximum input voltage
- Multiple SMPS and LDO to supply S32S2 microcontroller
- Standby OFF mode with low 10uA sleep current
- Device functions - linear regulators, safety power supply, and SMPS
- Overtemperature, overvoltage, undervoltage, and current limit protections
- 32 bits SPI interface with CRC
- FIT for ASIL D with independent safety monitoring unit
Applications
- Battery management systems
- Electrical traction
- High-voltage DC/DC converters
- Hybrid electric vehicles (HEVs)
- Internal combustion engines
SBC Application Examples
Block Diagram
Additional Resources
Published: 2020-06-29
| Updated: 2024-11-05