NXP Semiconductors MC33665A Battery Gateway & TPL Transceivers

NXP Semiconductors MC33665A Battery Management Communication Gateway and TPL Transceivers route messages from different TPL (NXPs proprietary isolated daisy chain protocol) ports to standard communication protocols. The standard communication protocols provide compatibility with most microcontrollers available. The NXP MC33665A supports various protocols, including SPI, CAN FD, and UART.

The MC33665ATF4AE offers a CAN FD gateway with 4 TPL ports in an LQFP48 package. The MC33665ATS4AE is an enhanced TPL transceiver with an SPI interface and 4 TPL ports in an LQFP48 package.

Features

  • Four independent TPL daisy chain ports
  • SPI interface to MCU up to 10Mbit/s data rate
  • CAN FD interface to MCU up to 5Mbit/s of data rate
  • Message buffering supports traffic handling of MCU and daisy chain ports
  • Compatible with upcoming battery cell controllers
  • Enables different daisy chains message synchronization
  • Daisy chain supporting 2Mbit/s data rate
  • Supports up to 2 independent Loop-back daisy chains
  • Compatible with MC33771C and MC33772C battery cell controllers

Applications

  • Automotive
    • Battery Management System (BMS)
  • Industrial
    • Data buses and battery management
    • E-bikes, E-scooters
    • Energy Storage Systems (ESS)

Block Diagram

Block Diagram - NXP Semiconductors MC33665A Battery Gateway & TPL Transceivers

Comparison Chart

Chart - NXP Semiconductors MC33665A Battery Gateway & TPL Transceivers
Published: 2022-08-02 | Updated: 2024-09-09