NXP Semiconductors NT3H2x11 NTAG I2C + Connected NFC TAG Solutions
NXP NT3H2x11 NTAG I2C Plus Connected NFC TAG Solutions combine a passive NFC interface with a contact I2C interface. The NT3H2x11 components are designed for home automation, consumer applications and are a fast and less expensive solution to add tap-and-go connectivity. NXP's second-generation connected-tag technology is backward compatible with password protection, memory access configuration, and originality signature for protection from cloning.Features
- Interoperability
- ISO/IEC 14443 Part 2 and 3 compliant
- NFC Forum Type 2 Tag compliant
- Unique 7-byte UID
- GET_VERSION command for easy identification of chip type and supported features
- 50pF input capacitance
- Host Interface
- I2C slave
- Configurable event detection pin to signal NFC or pass-through data events
- Memory
- 888/1912 bytes of EEPROM-based user memory
- 64-bytes SRAM buffer for transfer of data between NFC and I2C interfaces with memory mirror or pass-through mode
- Clear arbitration between NFC and I2C memory access
- Security and memory-access management
- Full, read-only, or no memory access from NFC interface, based on 32-bit password
- Full, read-only, or no memory access from I2C interface
- NFC silence feature to disable the NFC interface
- Originality signature based on Elliptic Curve Cryptography (ECC) for simple, genuine authentication
- Data Transfer
- Pass-through mode with 64-byte SRAM buffer
- FAST_WRITE and FAST_READ NFC commands for higher data throughput
- Power Management
- Configurable field-detection output signal for data-transfer synchronization and device wake-up
- Energy harvesting from NFC field, so as to power external devices (e.g. connected microcontroller)
- -40°C up to +105°C temperature range
Applications
- IoT nodes (home automation, smart home, etc.)
- Pairing and configuration of consumer applications
- NFC accessories (headsets, speakers, etc.)
- Wearable infotainment
- Fitness equipment
- Consumer electronics
- Healthcare
- Smart printers
- Meters
- Electronic shelf labels
Contactless/Contact System
Block Diagram
View Results ( 6 ) Page
| Part Number | Description | Package/Case |
|---|---|---|
| NT3H2111W0FTTJ | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications | TSSOP-8 |
| NT3H2211W0FTTJ | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications | TSSOP-8 |
| NT3H2111W0FHKH | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications | XQFN-8 |
| NT3H2211W0FHKH | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, Product Longevity Program, NFC Forum Type 2 Tag I C interface for entry-level NFC apps | XQFN-8 |
| NT3H2211W0FT1X | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications | SOIC-8 |
| NT3H2111W0FT1X | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications | SOIC-8 |
Published: 2016-03-16
| Updated: 2022-03-11