NXP Semiconductors NTAG NFC ICs
NXP Semiconductors NTAG NFC ICs offer both contactless and contact interfaces. In addition to the passive NFC Forum compliant contactless interface, these devices feature an I2C contact interface which can communicate with a microcontroller. An additional externally powered SRAM mapped into the memory allows fast data transfer between the RF and I2C interfaces and vice versa, without the write cycle limitations of the EEPROM memory.The NXP NTAG NFC ICs can also supply power to external (low power) devices (e.g., a microcontroller) via the embedded energy harvesting circuitry.
Features
- RF interface NFC forum Type 2 Tag compliant
- From 888 up to 1,904 Bytes of User Memory
- Field detection for low power BLUETOOTH® and Wi-Fi® Pairing
- Contact interface (I2C) for dual interface communication
Applications
- Home automation and appliances
- Consumer electronics
- Healthcare
- Printers
- Smart meters
Videos
Block Diagram
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Package/Case |
|---|---|---|---|
| NT2H1611F0DTLH | ![]() |
NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC | HXSON-4 |
| NT2H1311F0DTLH | ![]() |
NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC | HXSON-4 |
| NT3H2111W0FHKH | ![]() |
NFC/RFID Tags & Transponders NTAG I(2)C <i>plus</i> 1K, NFC Forum Type 2 Tag with I(2)C interface optimized for entry-level NFC applications | XQFN-8 |
| NT3H2211W0FHKH | ![]() |
NFC/RFID Tags & Transponders NTAG I(2)C <i>plus</i> 2K, Product Longevity Program, NFC Forum Type 2 Tag I(2)C interface for entry-level NFC apps | XQFN-8 |
| SLRC61003HNE | ![]() |
NFC/RFID Tags & Transponders NTAG 5 and ICODE Frontend | HVQFN-32 |
Published: 2014-11-19
| Updated: 2022-03-11