NXP Semiconductors OM11043 Arm mbed LPC1768 Development Board

NXP Semiconductors OM11043 Arm mbed LPC1768 Development Board is designed to evaluate LPC176x family of microcontrollers. The OM11043 mbed LPC1768 prototyping board gives you the ability to compose and compile embedded software using a browser-based IDE. This development board allows the evaluation of the high-level integration and low power consumption of the LPC1768. The development board offers a simple drag-and-drop function to the board represented as a USB drive. The OM11043 prototyping board contains Arm mbed LPC1768 board, USB connector cable, and setup guide.

Features

  • Convenient form-factor: 40-pin DIP, 0.1-inch pitch
  • Drag-and-drop programming, with the board, represented as a USB drive
  • Easy-to-use online tools

Kit Contents

  • Arm mbed LPC1768 board
  • USB connector cable
  • Setup guide
Published: 2009-12-01 | Updated: 2022-03-11