Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches

Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches offer a cost-effective solution for applications that require long ropes spanning up to 125m (410ft). These rope-pull switches can be installed along or around heavy machinery and provide continuous access to workers to the emergency-stop function. The ER1022 switches feature an integral E-stop button to provide emergency stopping capability at the extreme end of the installation. These heavy-duty vibration-tolerant rope-pull emergency-stop switches exhibit IP67 (NEMA 6) enclosures to withstand water washdown cleaning. The ER1022 switches are ideal for applications such as conveyor systems, small-to-large production lines, robotic cells, and material handling across rotating machinery in and around hazardous areas.

Features

  • Rope length can span up to 125m (410ft) 
  • Integral E-stop button:
    • Provides emergency stopping capability at the extreme end of the installation and is field serviceable
  • Tension indicator makes system setup and rope tension maintenance easy
  • 4 N/C safety contacts and 2 N/O auxiliary contacts satisfy the most demanding applications
  • Rubber bellows contain UV inhibitors making the switches suitable for outdoor applications
  • IP67 (NEMA 6) enclosure enables the ER1022 switch to withstand water washdown cleaning
  • Vibration tolerant:
    • The snap-acting switch contacts protect against nuisance tripping due to vibration
  • Indicator beacon:
    • Available in 24VDC or 120VAC, can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch

Applications

  • Small-to-large production lines
  • Conveyors
  • Rotating machines
  • Robotic cells
  • Material handling

Mounting Specification

Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches

Dimensions

Mechanical Drawing - Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches
Published: 2023-03-21 | Updated: 2023-03-30