onsemi / Fairchild FAN562x Linear LED Drivers
onsemi / Fairchild FAN562x Linear LED Drivers are two, four, and six-channel current-sink linear drivers. These LED drivers are available in FAN5622, FAN5624, and FAN5626 variants. The FAN562x features a single-wire digital interface that is used to backlight the main LCD displays or keypads in mobile electronics. These LED drivers provide high efficiency due to the low drop-out voltage of the LED drivers. The FAN5622, FAN5624, and FAN5626 are available in 6-pin super SOT23, 10-lead UMLP, and 10-lead MicroPak™ MLP packages, respectively.Features
- Linear current-sink LED drivers
- Support 2, 4, or 6 LED outputs
- Single-wire digital control interface for easy programming
- Less than 1µA shutdown current
- Short-circuit, under-voltage, and thermal protection
- 2.7V to 5.5V input voltage range
Applications
- Mobile handsets
- Mobile internet devices
- PMP and MP3 players
- LCD modules
Block Diagram
Published: 2010-08-18
| Updated: 2022-03-11