onsemi PowerMUX Load Switches
onsemi PowerMUX Load Switches are Dual-Input Single Output (DISO) load switches with two sets of slew-rate controlled low on-resistance MOSFET switches. The slew rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage drop on the input rails.Features
- FPF1320/1:
- DISO load switches
- 1.5V to 5.5V input supply operating range
- RON 50mΩ at VIN = 3.3V per channel (typical)
- True Reverse-Current Blocking (TRCB)
- Fixed slew rate controlled 130µs for <1µF COUT
- 1.5A ISW per channel (maximum)
- Quick discharge feature on FPF1321
- Logic CMOS IO meets JESD76 standard for GPIO interface and related power supply requirements
- ESD protected:
- >6kV human body model
- >1.5kV charged device model
- >15kV IEC 61000-4-2 air discharge
- >8kV IEC 61000-4-2 contact discharge
- FPF3040/42:
- Dual-input, single-output load switch
- Typical RON:
- 95mΩ at VIN=5V
- 70mΩ at VBUS=5V
- Bi-directional switch for VIN and VBUS
- Slew rate controlled:
- 50µs at VIN for <4.7µF COUT
- 90µs at VBUS for <4.7µF COUT
- Break-before-make transition
- Under-Voltage Lockout (UVLO)
- Over-Voltage Lockout (OVLO)
- Thermal shutdown
- Logic CMOS IO meets JESD76 standard for GPIO interface and related power supply requirements
FPF1320 / FPF1321 Block Diagram
Published: 2019-01-24
| Updated: 2024-01-17