onsemi FFSPx065BDN-F085 Automotive SiC Schottky Diodes

onsemi FFSPx065BDN-F085 Automotive Silicon Carbide (SiC) Schottky Diodes are AEC-Q101-qualified devices designed to leverage the advantages of Silicon Carbide (Si) over Silicon. The FFSPx065BDN-F085 SiC Schottky Diodes feature drastically higher forward surge capability, lower reverse leakage, and no reverse recovery current. These SiC Schottky Diodes also offer temperature-independent switching and excellent thermal performance. This results in improved system efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size/cost.

onsemi FFSP SiC Schottky Diodes are offered in an industry standard TO-220-3L package. This allows designers to use them as a drop-in replacement for their Silicon counterparts, resulting in immediate gains in efficiency, as well as lower operating temperatures, with minimum system modification.

Features

  • SiC provides superior switching performance and higher reliability
  • High surge current capacity
  • Positive temperature coefficient
  • No reverse recovery
  • No forward recovery
  • +175°C maximum junction temperature
  • Ease of paralleling
  • Industry-standard TO-220-3L package
  • AEC-Q101 qualified
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Automotive HEV-EV onboard chargers
  • Automotive HEV-EV DC-DC converters
View Results ( 2 ) Page
Part Number Datasheet If - Forward Current Ifsm - Forward Surge Current Pd - Power Dissipation
FFSH4065BDN-F085 FFSH4065BDN-F085 Datasheet 40 A 84 A 127 W
FFSH2065BDN-F085 FFSH2065BDN-F085 Datasheet 20 A 42 A 65 W
Published: 2019-09-04 | Updated: 2024-02-28