onsemi NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs
onsemi NTBGSxDxN15MC and NVBGSxDxN15MC N-Channel MOSFETs feature 150V drain-to-source voltage (V(BR)DSS) and low switching noises/EMI. These devices offer low QG and capacitance to minimize driver losses and low RDS(on) to minimize conduction losses. The NTBGSxDxN15MC and NVBGSxDxN15MC MOSFETs are available in a Pb-free, Halogen-free/BFR-free, and RoHS compliant D2PAK7 package. Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, home automation, industrial forklifts, and traction control systems.Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Lowers witching noise/EMI
- AEC-Q101 qualified MOSFET and PPAP capable suitable for automotive applications
- Lead-free, halogen-free/BFR-free, and RoHS compliant D2PAK7 package
Applications
- NTBGS4D1N15MC and NTBGS6D5N15MC
- Power tools and battery-operated vacuums
- UAVs/drones and material handling
- BMS/storage and home automation
- Traction control systems and industrial forklifts
- NTBGS6D5N15MC
- Switching power supplies
- Power switches (high-side drivers, low-side drivers, and H-bridges)
- Reverse battery protection
- Solenoid drivers (ABS, fuel injection)
- Motor control (WPS, wipers, fans, seats, etc)
- Load switches (ECU, chassis, body)
Configuration
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NTBGS6D5N15MC | ![]() |
MOSFETs PTNG 150V IN SUZHOU D2PAK7L FOR INDUSTRIAL |
| NTBGS4D1N15MC | ![]() |
MOSFETs PTNG 150V IN SUZHOU D2PAK7L FOR INDUSTRIAL |
Published: 2020-08-02
| Updated: 2024-06-13