onsemi NTMFS6H824N N-Channel Power MOSFET
onsemi NTMFS6H824N N-Channel Power MOSFET is a compact and efficiently designed industrial power MOSFET with high thermal performance. This MOSFET features low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The NTMFS6H824N single N-channel power MOSFET is a Pb-free and RoHS compliant device that comes in a 5mm x 6mm flat lead package. Typical applications include DC/DC converter, load switch, motor control, battery pack, and Energy Storage System (ESS).Features
- 80V Drain-to-Source Voltage (VDSS)
- 107A Continuous Drain Current (ID max)
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Small footprint (5mm x 6mm) for compact design
- Pb-free and are RoHS compliant
Applications
- DC/DC converter
- Load switch
- Switching power supply
- Motor control
- Battery management and protection
- Energy Storage System (ESS)
Published: 2022-02-23
| Updated: 2025-03-04