onsemi NTMFSC PowerTrench® MOSFETs
onsemi NTMFSC PowerTrench® MOSFETs deliver low RDS(on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance (θJA). This is possible due to the advancements in silicon and Dual Cool™ package technologies. These onsemi PowerTrench MOSFETs come in 100% UIL-tested and RoHS-compliant DFN-8 packaging. Typical applications include synchronous rectifiers, AC-DC power supplies, primary MOSFET on 48V isolated converters, and isolated DC-DC converters.Features
- Dual Cool™ top side cooling PQFN package
- High-performance technology for extremely low RDS(on)
- 4mΩ max RDS(on) at 10V VGS, 44A ID
- 8.5mΩ max RDS(on) at 6V VGS, 22A ID
- Improved thermals
- Low conduction and switching losses
- 100% UIL tested
- RoHS compliant
Applications
- Synchronous rectifiers
- AC-DC power supplies
- Primary MOSFET on 48V isolated converters
- Isolated DC-DC converters
Configuaration
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NTMFSC004N08MC | ![]() |
MOSFETs 80V PTNG IN 5X6 DUALCOOL |
| NTMFSC010N08M7 | ![]() |
MOSFETs MV7 80V SG 10MOHM PQFN56DC |
| NTMFSC4D2N10MC | ![]() |
MOSFETs 100V PTNG IN 5X6 DUAL COOL |
Published: 2020-07-01
| Updated: 2024-11-07