onsemi Silicon Photomultipliers (SiPMs)
onsemi Silicon Photomultipliers (SiPMs) feature high gain, fast timing, and excellent PDE with practical advantages associated with solid state technology (SST). These onsemi SiPMs offer a fast output terminal and are manufactured using a CMOS process. The SiPMs have a breakdown voltage uniformity of ±250mV across all sensors in a product line, a low-temperature coefficient of 21mV/°C, and <30V bias voltage. These SiPMs are ideal for medical imaging, hazard and threat, 3D ranging and imaging, and high energy physics.Features
- <30V bias voltage
- 21.5mV/°C low temperature coefficient
- ±250mV breakdown voltage uniformity across all sensors in a given product line
- Unique fast output terminal
- Manufactured using a CMOS process
- Available in a reflow-solder compatible package
Applications
- Medical imaging
- Hazard and threat
- 3D ranging and imaging
- Biophotonics and sciences
- High-energy physics
Characteristic of Each Silicon Series
Videos
Application Notes
- AND90002/D: Release Note for MicroRB-10035-MLP Lot No. 5021xxLOWx, EE50212xLO, 02115LOWAZ, 2114LOWCZZ
- AND9770/D: Introduction to the Silicon Photomultiplier (SiPM)
- AND9772/D: Signal Driven Multiplexing of Silicon Photomultiplier Arrays
- AND9773/D: Direct Time‐of‐Flight Ranging with the SiPM based Gen1 LiDAR Demonstrator
- AND9774/D: Wrapping Scintillator Crystals to Optimize Light Collection
- AND9775/D: Comparison Between Scrambled and X-Y Crosswire Readout Techniques for SiPM (Silicon Photomultiplier) Arrays
- AND9776/D: Linearity of the Silicon Photomultiplier
- AND9778/D: Readout Methods for Arrays of Silicon Photomultipliers
- AND9780/D: Guidelines for the Use of Scintillators with the J-Series Arrays
- AND9781/D: Gen1 Ranging Demonstrator Description
- AND9782/D: Biasing and Readout of ON Semiconductor SiPM Sensors
- AND9788/D: Handling and Soldering of Molded Leadframe Packaged SiPM Sensors
- AND9795/D: A Brief Introduction to Silicon Photomultiplier (SiPM) Sensors
- AND9809/D: Reference Designs for the SMA and SMTPA MLP-Packaged SiPM Evaluation Boards
- AND9815/D: Release Note for MICRORB-10035-MLP Lot No. N218181033
- AND9816/D: Release Note for MICRORB-10035-MLP Lot No. N218161042 & Lot No. N218161032
- AND9905/D: Release Note for MicroRB-10020-MLP-TR(1) Lot No. EE5823xxHIx
- AND9931/D: Release Note for MicroRB-10010-MLP-TR(1) Lot No. DZH490423A
- TND6254/D: SiPMs in Direct ToF Ranging Applications
Published: 2020-02-07
| Updated: 2024-06-10