Optek / TT Electronics FS210/FS310 FlexSense® I-Series Encoders
Optek / TT Electronics FS210/FS310 FlexSense® I-Series Encoders have an optical sensor array that operates with a wide range of code wheel diameters. This includes linear strips, and resolutions. The programmable sensor is packaged standalone in a compact OptoQFN package for the FS210, and a near-IR LED is combined with the sensor in the same package for the FS310.Features
- Incremental optical encoder sensor IC in 32-pin 5mm x 5mm x 0.65mm OQFN package
- Both transmissive (FS210) and reflective (FS310) variants are available
- User-programmable, high-resolution photosensor pixel array enables quick customization and improves time-to-market
- Customizable quadrature- and index-track dimensions
- Analog or digital quadrature-track output
- Closed-loop LED drive control
- IR LED embedded in the same package (FS310 only)
- Diagnostic functionality
- High-temperature fault (with interrupt signaling feedback)
- LED-drive control loop out of regulation (with interrupt signaling feedback)
- Power-on reset (with interrupt signaling feedback)
- Code-wheel eccentricity
- Compatible with a code-wheel resolution of up to 1,200 lines per inch, or 4,096 PPR at a 15mm optical radius
- Programmable auto-configuration simplifies assembly and alignment
- I2C interface
- -40°C to +125°C ambient operating temperature
- On-chip quad-track interpolation (2x, 4x, 8x) and division (by powers of 2 up to 2,048)
- Quad-track output characteristics at a native frequency up to 400kHz
- THD ≤ 1.0% on analog outputs
- Transient noise ≤ 1.0% of signal amplitude on analog outputs at 40mW/cm2 input power density
- Angular position accuracy ±1 part in 100K, or about 12 arc-seconds at 1,500 PPR, on digital outputs
- Single-supply (3.3V ± 10%) operation
Videos
Block Diagram
Published: 2022-06-20
| Updated: 2023-04-17