Panasonic Electronic Components ERJ-UP3 Anti-Surge & Anti-Sulfurization Resistors

Panasonic ERJ-UP3 Thick-Film Resistors resistors offer anti-surge and anti-sulfurization characteristics. The high resistance to sulfurization is achieved by adopting an anti-sulfurated electrode material. Panasonic ERJ-UP3 Anti-Surge and Anti-Sulfurization Resistors provide high reliability through a metal glaze thick-film resistive element and three layers of electrodes. The electrostatic discharge (ESD) surge characteristics of this resistor series are superior to standard metal-film resistors.

Features

  • Anti-sulfurization and anti-surge characteristics
  • High rated power at 0.25W
  • High resistance to sulfurization achieved by adopting anti-sulfurated electrode material
  • High reliability with metal glaze thick-film resistive element and three layers of electrodes
  • Ag-PD-based inner electrode and structure
  • ESD surge characteristics superior to standard metal-film resistors
  • 0603 (1608) case size
  • ±0.5%, ±1%, and ±5% resistance tolerance
  • -55°C to +155°C operating temperature range
  • Suitable for reflow and flow soldering

Applications

  • General
    • Measurement equipment
    • Factory automation
    • Tooling
    • Home appliances
    • Information and communications technology
  •  Automotive
    • Engine-control units
    • Battery-management systems
    • Divider circuits
Published: 2020-04-08 | Updated: 2024-10-17