Panduit CLT Series Slit Wall Tubings
Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.Features
- Cost-effective solution:
- Includes abrasion protection, light crush, and impact resistance for cables
- Economical protection for cables in wire harness applications
- Designed to be flexible and allow for navigating around tighter corners
- Solid wall product allows complete protection of cable bundle
- UV-resistant option available for demanding outdoor applications
- Lengthwise slit makes it easy to install a bundle of wires or a pre-assembled harness assembly
Applications
- Indoor
- Wire harness
Videos
View Results ( 92 ) Page
| Part Number | Datasheet | Inside Diameter | Material | Length | Color | Type | Series | Product Type |
|---|---|---|---|---|---|---|---|---|
| CLT62F-C20 | ![]() |
15.8 mm | Polyethylene (PE) | 100 ft | Black | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT150F-X20 | ![]() |
38.1 mm | Polyethylene (PE) | 10 ft | Black | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLTS62F-C | ![]() |
15.8 mm | Polyethylene (PE) | 100 ft | Black | Flexible, Convoluted | CLT | Conduit & Tubing |
| CLT100F-1.25M3 | ![]() |
25.4 mm | CLT | |||||
| CLT25F-C3 | ![]() |
6.4 mm | Polyethylene (PE) | 100 ft | Orange | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT38F-C20 | ![]() |
9.7 mm | Polyethylene (PE) | 100 ft | Black | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT50F-C20 | ![]() |
12.7 mm | Polyethylene (PE) | 100 ft | Black | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT50N-C630 | ![]() |
12.7 mm | Nylon | 100 ft | Black | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT62F-C3 | ![]() |
15.8 mm | Polyethylene (PE) | 100 ft | Orange | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
| CLT100F-C3 | ![]() |
25.4 mm | Polyethylene (PE) | 100 ft | Orange | Flexible, Convoluted, Split | CLT | Conduit & Tubing |
Published: 2023-10-17
| Updated: 2025-01-08