Diodes Incorporated PI3DBS12x12A Multiplexer/Demultiplexer Switches

Diodes Incorporated PI3DBS12x12A Multiplexer/Demultiplexer Switches switch multiple signal types up to a data rate of 12Gbps. Impedance is minimized using a unique design technique. The attenuation observed through the switches is minimal. Diodes Incorporated PI3DBS12x12A also offer a layout targeted for Thunderbolt and SAS 3.0 signals. This minimizes the channel-to-channel skew and channel-to-channel crosstalk as required by high-speed signals.

Features

  • CMOS technology for bus and analog applications
  • Low on-resistance 8Ω at 3.0V
  • 1.65V to 5.5V wide VCC range
  • Rail-to-rail signal range
  • 5.5V (minimum) control input overvoltage tolerance
  • Fast transition speed 2ns at 5.0V
  • High off isolation -63dB at 10MHz
  • Break-Before-Make switching
  • 350MHz of high bandwidth
  • -40°C to 85°C extended industrial temperature range
  • Packaging (Lead-free and green):
    • 12-pin TDFN 3mm × 1mm

Applications

  • Cell phones
  • PDAs
  • MP3 players
  • Routing high-speed differential signals
  • SAS 3.0
  • USB 3.1
  • Portable instrumentation
  • Battery powered communications
  • Computer peripherals
  • Thunderbolt
  • 10 Gigabit Ethernet
  • PCI-Express 3.0
Published: 2015-03-10 | Updated: 2022-03-11