Phoenix Contact TRIO Battery Modules
Phoenix Contact TRIO Battery Modules are designed for use with TRIO uninterruptible power supplies (UPS) and are available in four capacities, ranging from 1.2Ah to 12Ah. These battery modules offer a robust metal housing equipped with cables and fuse holders for easy handling. Other features include long buffer times under normal conditions, a comprehensive approval package, and convenient panel or DIN-rail mounting. Phoenix Contact TRIO Battery Modules offer lead-absorbent glass mat (AGM) technology, a temperature range of -20°C to +50°C, and a service life of up to 6 years at +20°C.
Features
- Long buffer times under normal conditions
- Convenient panel or DIN-rail mounting
- Comprehensive approval package
- Robust metal housing
- Easy handling with pre-assembled cables and fuse holders
- Designed for TRIO UPS
Specifications
- Lead AGM technology
- -20°C to +50°C operating temperature range
- 6 years of service life at +20°C
- 1A/11h or 40A/8min buffer times
- 24VDC input voltage rating
- 27.6V end-of-charge voltage
Published: 2025-11-13
| Updated: 2026-02-06