Phoenix Contact M12 Sensor / Actuator Cables and Connectors
Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.Phoenix Contact M12 four and five-position versions are available in different connector head orientations for both designs. Four-position shielded versions are also available in the hygienic design cables for areas subject to high levels of electromagnetic interference. These cables and connectors offer an entire range of stainless steel sensor/actuator distributor boxes, panel feed through, and field wire-able connectors to accommodate all wiring connecting needs for the food and beverage industry. All food and beverage connectors, cord sets, and components are IP69K rated for guaranteed sealing against any stream jets or high power water spray.
Features
- Wash-down design (Splash Zone)
- Hygienic design (Product Contact Zone)
- Standard design (Product-free Zone)
- All materials of electrical components are geared to FDA guidelines
- All electrical components are geared to the EHEDG
- All components are IP69K tested. Guaranteed sealing of the cord sets, connectors, and boxes for applications with steam jets, even after repeated temperature shocks.
- All materials are geared to Diversey guidelines
View Results ( 177 ) Page
| Part Number | Datasheet | Gender | Voltage Rating | Current Rating |
|---|---|---|---|---|
| 1404085 | ![]() |
Female | 60 V | 4 A |
| 1404021 | ![]() |
Female | 24 V | 4 A |
| 1404049 | ![]() |
Female | 60 V | 4 A |
| 1404069 | ![]() |
Male / Female | 60 V | 4 A |
| 1404005 | ![]() |
Male | 250 V | 4 A |
| 1404102 | ![]() |
Male / Female | 48 VAC, 60 VDC | 4 A |
| 1555541 | ![]() |
30 V | 12 A | |
| 1452107 | ![]() |
Male | 30 V | 2 A |
| 1553190 | ![]() |
48 VAC, 60 VDC | 4 A | |
| 1554746 | ![]() |
Plug | 60 V | 4 A |
Published: 2013-02-28
| Updated: 2022-03-11