Power Integrations RDK-641 Reference Design Kit
Power Integrations RDK-641 Reference Design Kit is a kit for a 40W power supply using InnoSwitch™ 3-Pro INN3377C–H301 and Microchip’s PIC16F18325 microcontroller. The PIC16F18325 controls the Power Integrations InnoSwitch3-Pro via an I2C interface, programming its COMMAND and telemetry registers. The InnoSwitch3-Pro controller in a high level of integration shows the high power density and efficiency of the RDK-641. The device uses a programmable power supply of 8V to 20V constant power.Features
- InnoSwitch3-Pro is industry’s first AC/DC IC with isolated, safety rated integrated feedback and I2C interface
- Completely programmable and configurable
- Controllable output voltage and output current
- All the benefits of secondary-side control with the simplicity of primary-side regulation
- Insensitive to transformer variation
- Built-in synchronous rectification driver for high efficiency
- Easily meets DOE6 and CoC V5 2016 efficiency standards
- Integrated thermal protection
- Telemetry (read-back) feature with fully configurable protection features
- Primary sensed line overvoltage protection
- Features Microchip PIC16F18325 Microcontroller
Additional Resource
Top and Bottom Views
Published: 2018-10-31
| Updated: 2023-03-31