PowerFilm Solar Development Kit

PowerFilm Solar Development Kit consists of an energy-harvesting module with integrated power management designed and optimized for Light Series Solar Panels. This PowerFilm development kit makes integrating indoor solar into electronics simple. The kit uses a nano-power boost charging technology to efficiently extract energy from the indoor solar, even in dimly lit environments down to 200 lux and below. The integrated power management can be configured to store the collected energy in various storage element technologies. An output power rail is used to provide power to external electronics.

Features

  • Nano power DC-DC boost charger with 100mV minimum input voltage
  • Integrated power management
  • Compatible with Li-ion, LiFePo, Thin-Film, capacitor, and supercapacitor rechargeable battery technologies
  • Adjustable battery under-voltage protection and load disconnect with hysteresis
  • Adjustable battery overvoltage protection
  • Regulated output power rail with adjustable output voltage

Applications

  • Designed for artificial lighting
  • Capable of powering low-power wireless RF modules and sensors
  • Well suited for applications with intermittent high current pulsing common in most wireless protocol
  • Small actuators used in
    • Door Locks
    • Dispensers
    • Automatic faucets
    • Clocks
    • Fans
  • Low-power IoT electronics
    • Wireless modules and beacons
    • Sensors
    • Switches
    • Detectors
    • Alarms
    • Controllers
    • Remotes
    • LED Indicators

Kit Contents

  • DEV-IN-BASIC circuit board assembly
  • (2) LL200-3-37 Indoor Solar Panels with leads
  • 40mAh rechargeable Li-polymer battery
  • Instructions, hardware and software files, and product documentation

Videos

Published: 2019-11-20 | Updated: 2023-11-16