IELK1-1-52-40.0-01-V

AIRPAX
682-IELK115240001V
IELK1-1-52-40.0-01-V

Mfr.:

Description:
Circuit Breakers Cir Brkr, HydMag, 2 pl, 80VDC/250VAC,100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.48 $57.48

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
IEL
Circuit Breakers
Hydraulic-Magnetic
40 A
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 63.24 mm
Length: 47.22 mm
Mounting Style: Panel Mount
Product Type: Magnetic Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Tradename: AIRPAX
Width: 19.05 mm
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99