Qorvo ACT85611 Power Management ICs
Qorvo ACT85611 Power Management ICs are highly integrated, configurable multiple-output PMICs with built-in Power Loss Protection (PLP). These PMICs feature a programmable storage capacitor voltage to optimize the storage capacitor sizing and system run time. The internal ADC and health monitoring provide an extra layer of protection and improve system reliability and early capacitor failure notification. The ACT85611 PMICs include internal, back-to-back eFuse FETs to provide bidirectional input-to-output isolation. These PMICs also provide hot-swap and inrush current control. The ACT85611 PMICs operate at a 2.7V to 14V input voltage range and a 10A maximum input current. These devices are RoHS-compliant, PB-free, and halogen-free. The ACT85611 PMICs are offered in a 6mm x 6mm L-QFN package. These PMICs are ideal for solid state drives, industrial, backup power, and hot plug / hot swap devices.Features
- High-performance power loss protection:
- Wide 2.7V to 14V operating input range
- 20V maximum input withstanding voltage
- Programmable 5.5V to 31V boost storage voltage
- 8A synchronous buck with 100% duty cycle mode
- Inrush current control
- Programmable 10A input current limit
- Adjustable start-up slew rate
- Configurable power failure levels
- Programmable up to 2.25MHz buck operating frequency for small inductor size
- Undetectable transition from the input supply to the capacitor bank power
- Compatible with many types of storage caps like Super caps, electrolytic, tantalum, and POSCAP
- Storage capacitor health monitoring
- Early storage capacitor failure detection
- Storage capacitance measurement
- eFuse, boost, and buck UV/OV/OC protection
- High efficiency PMIC with integrated FETs:
- 4 high-voltage DC-DC buck converters
- Integrated synchronous power stage
- Up to 96% efficiency
- Optimized single stage conversion from Vin = 12V to Vout = 0.6V
- Excellent dynamic response
- Proprietary COT control algorithm
- Small inductor sizes
- Fast transient response
- 1 high-voltage nonsynchronous boost regulator
- 1 LDO with programmable output voltage
- 400kHz to 1.9MHz configurable frequency range
- Near constant frequency
- Sensorless Over Current Protection (OCP)
- Output UV and OV detection
- Optimized for ceramic output capacitors
- System control and interface:
- Dedicated Power Loss Indicator Pin (PLI)
- 6 programmable general-purpose I/Os
- I2C serial interface with password protection
- ADC monitoring of critical signals
- Independent on and off sequencing control
- Reset/power good output
- Configurable rails on/off through I2C/GPIO
- Input power, UV, and OV monitoring
- Configurable interrupts to inform the host of faults/status changes
- Thermal alert and protection
- System management:
- Versatile GPIO functions
- Watchdog supervision
- Interrupt function available
- I2C safety bits to enhance immunity against spurious I2C transactions
- Thermal-enhanced FCQFN-52 package
- RoHS-compliant and lead-free
- Halogen-free
Applications
- Solid state drives
- Industrial
- Backup power
- Hot plug devices
Specifications
- 2.7V to 14V input voltage range
- 12-bit, 8-channel ADC
- 20V eFuse absolute maximum voltage
- 562kHz, 1125kHz, 1500kHz, and 2250kHz buck operation frequencies
- 10A maximum input current
- 30mΩ blocking FET
- 31V storage capacitor voltage
Block Diagram
Dimensions
Published: 2025-05-12
| Updated: 2025-11-28