Qorvo QPA0812 Power Amplifiers
Qorvo QPA0812 Power Amplifiers are high-performance power amplifiers based on the QPHT15 (0.15µm) pHEMT process. These amplifiers feature an 8.5GHz to 10.5GHz operational frequency range, 1W saturated output power, 24dB of large-signal gain, and 48% power-added efficiency. The QPA0812 amplifiers also feature 16dBm input power, 1.37W power dissipation, 10mA gate current, and a -55°C to 150°C storage temperature range. These power amplifiers are available in a small 4mm x 3mm x 0.85mm plastic overmold QFN package. The QPA0812 power amplifiers are lead-free, RoHS compliant, and ideal for radar and military applications.Features
- >1W saturated output power
- 8.5GHz to 10.5GHz operational frequency range
- 30.8dBm output power (PIN = 6dBm)
- 48.2% PAE (PIN = 6dBm)
- 34.4dB small signal gain
- VD = 6V and IDQ = 156mA recommended bias
- 4.0mm x 3.0mm x 0.85mm package size
Applications
- Radar
- Military
Specifications
- 6.5V (VD) drain voltage
- -5V to 0V (VG) gate voltage range
- 635mA (ID) drain current
- 10mA (IG) gate current
- 1.37W power dissipation
- 16dBm input power
- -55°C to +150°C storage temperature range
Videos
Functional Block Diagram
Application Circuit Diagram
Dimensions
Published: 2023-05-23
| Updated: 2024-02-05