Qorvo QPA9442 High Linearity Driver Amplifiers
Qorvo QPA9442 High Linearity Driver Amplifiers are wideband amplifiers that provide up to 19dB of gain and achieve a 1W output P1dB upon optimized tuning. These amplifiers can also provide excellent linearity performance with +46dBm output 3rd Order Intercept (OIP3). The QPA9442 amplifiers are tunable overall cellular bands in the 1.35GHz to 2.8GHz operating frequency range. These amplifiers feature a 5V single supply, DC power shutdown, internal RF overdrive protection, and internal DC overvoltage protection. Typical applications include 5G m-MIMO, mobile infrastructure, TDD/FDD systems, and general-purpose wireless.
Features
- 1.35GHz to 2.8GHz operational frequency range
- +30dBm P1dB
- +46dBm OIP3
- 5V single supply
- 19dB achievable gain at Band 1
- DC power shutdown
- Internal DC overvoltage protection
- Internal RF overdrive protection
- 20-pin 4mm x 4mm SMT package
Applications
- 5G m-MIMO
- Mobile infrastructure
- TDD/FDD system
- General purpose wireless
Published: 2023-01-11
| Updated: 2025-12-09