Qorvo QPB9350 0.4GHz to 1.0GHz Dual-Ch Rx DVGAs

Qorvo QPB9350 0.4GHz to 1.0GHz Dual Channel Rx DVGAs are designed for high-performance macro base station receivers. The highly integrated QPB9350 Rx front-end modules combine high-performance first-stage low-noise amplifiers (LNA), digital step attenuators (DSA), and second-stage LNA in a dual-channel configuration. The power-down capability of the amplifiers can be controlled through dedicated shutdown pins for each channel. The LNAs utilize Qorvo’s efficient E-pHEMT process to deliver a 0.4dB noise figure for the first stage LNA. Gain control is facilitated via a 31dB range DSA in 1dB steps.

The Qorvo QPB9350 is housed in a RoHS-compliant, compact 5mm x 5mm 32-pin surface-mount leadless package.

Features

  • 0.4GHz to 1.0GHz frequency range
  • Integrates LNAs, DSA
  • Dual channel configuration
  • Integrated shutdown capability
  • LNA1 at 0.4dB NF, 23dB gain, 37dBm OIP3
  • 31dB gain control range, 1dB step size
  • +5V supply voltage
  • SPI control interface
  • +1.8V logic compatible

Applications

  • Wireless infrastructure
  • Diversity receivers
  • TDD or FDD systems

Specifications

  • -55°C to 150°C storage temperature
  • +20dBm RF input power, CW, 50Ω, T=25°C
  • -0.3V reverse supply voltage

Functional Block Diagram

Block Diagram - Qorvo QPB9350 0.4GHz to 1.0GHz Dual-Ch Rx DVGAs
Published: 2024-05-26 | Updated: 2024-06-07