Qorvo TGS2355-SM High Power GaN Switch

Qorvo TGS2355-SM High Power GaN Switch is a single-pole, double-throw (SPDT) reflective switch that operates from 0.5GHz to 6.0GHz. Fabricated on Qorvo's 00.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) production process (QGaN25), the TGS2355-SM provides up to 100W input power handling with <1.1dB insertion loss over most of the operating band and greater than 40dB isolation. These qualities make the TGS2355-SM GaN Switch ideal for high-power switching applications across both defense and commercial platforms.

The Qorvo TGS2355-SM High Power GaN Switch features an aluminum-nitride base with a LCP epoxy-sealed lid in a 5.0mm x 5.0mm air-cavity Quad Flat No-lead (QFN) package. The compact package design and minimal DC power consumption allows for easy system integration.

Features

  • 0.5GHz to 6GHz frequency range
  • <50ns switching speed
  • >40dB isolation
  • <1.1dB insertion loss
  • 0V/-40V control voltage from either side of the MMIC
  • 100W power handling (pulsed)
  • Reflective switch
  • -40°C to +85°C operating temperature range
  • 5.0mm x 5.0mm x 1.42mm QFN32
  • Halogen free, Pb-free, and RoHS compliant

Applications

  • Commercial and military radar
  • Communications
  • Electronic warfare
  • Test instruments
  • General purpose
  • High-power switching

Block Diagram

Block Diagram - Qorvo TGS2355-SM High Power GaN Switch

Package Outline

Mechanical Drawing - Qorvo TGS2355-SM High Power GaN Switch
Published: 2015-03-18 | Updated: 2022-03-11