ROHM Semiconductor BD9611MUV-EVK-001 Evaluation Board
ROHM BD9611MUV-EVK-001 Evaluation Board supports the MD9611 DC/DC Converter. It has a 15V to 36V max supply voltage and a 12V output voltage. Output current is possible with current settings by selecting high rated current FET and coil. Adjust the loop characteristics by phase compensation components, set the output voltage to change the IC external parts. Applications include factory and office automation equipment, LED lighting, and other equipment that require 24V or 48V supplies.Evaluation Board Setup
Published: 2015-11-17
| Updated: 2024-04-30