ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter
ROHM Semiconductor BU79100G-LA Successive Approximation A/D Converter provides low power consumption, a sampling rate of 0.5MSPS to 1MSPS, and a 2.7V to 5.25V operational supply voltage range. The BU79100G-LA Converter supports a single-ended input and output code in straight binary format. The BU79100G-LA is housed in an SSOP6 2.9mm x 2.8mm x 1.25mm package.Features
- Long time support product for industrial applications
- Maximum 1MSPS sampling rate
- Low power consumption
- Small SSOP6 2.9mm x 2.8mm x 1.25mm package compatible with SOT23-6
- Serial interface compatible with SPI/QSPI/MICROWIRE
- 2.7V to 5.25V Operational supply voltage range
- Single-ended Input
- Output code in straight binary format
Applications
- Industrial equipment
- Instrumentation and control systems
- Motor control systems
- Data acquisition systems
Typical Application Circuit
Block Diagram
Published: 2021-09-29
| Updated: 2022-03-11