ROHM Semiconductor RASMID™ Series Zener Diodes
ROHM RASMID™ Series Zener Diodes are transient voltage transistors that consume little energy. These Zener and low voltage protection diodes are used as protection elements in various circuits. Features include high reliability, wafer level CSP, protection level ±8kV, and dimension tolerance ±10μm. The RASMID diodes are ultra-compact devices with superior dimensional accuracy ideal for high-density, high-performance, mobile, and wearable products.Features
- High reliability
- Wafer level CSP
- High protection level ±8kV
- Dimension tolerance ±10μm
Applications
- Voltage regulation
- High-density products
- High-performance products
- Mobile and wearable products
RASMID Current and Voltage Characteristics
Learn More About
View Results ( 7 ) Page
| Part Number | Datasheet | Description | Vz - Zener Voltage | Zener Current | Ir - Reverse Current |
|---|---|---|---|---|---|
| QDZT18R5.6 | ![]() |
Zener Diodes 0402 1006 Pkg RASMID Series | 5.6 V | 500 nA | 500 nA |
| SDZT15R5.1 | ![]() |
Zener Diodes Zener Diode RASMID Series | 5.1 V | 2 uA | 2 uA |
| SDZT15R6.8 | ![]() |
Zener Diodes Zener Diode RASMID Series | 6.8 V | 500 nA | 500 nA |
| SDZT15R5.6 | ![]() |
Zener Diodes Zener Diode RASMID Series | 5.6 V | 5 mA | 1 uA |
| SDZT15R6.2 | ![]() |
Zener Diodes Zener Diode RASMID Series | 6.2 V | 1 uA | 1 uA |
| SDZT15R7.5 | ![]() |
Zener Diodes Zener Diode RASMID Series | 7.5 V | 500 nA | 500 nA |
| SDZT15R8.2 | ![]() |
Zener Diodes Zener Diode RASMID Series | 8.2 V | 500 nA | 500 nA |
Published: 2018-05-24
| Updated: 2023-03-14