Samtec 4.19mm (0.165") Power Mate® Discrete Wire System
Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double rows, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.Features
- Available as components with tooling or complete cable assemblies
- 24AWG to 16AWG PVC or Teflon fluoropolymer cable
- 10.4A maximum current rating
- 400VAC / 566VDC voltage rating
- Plastic latches
- Shrouded, polarized, and keyed
- Up to 30 pins
- Single or double row
- Mating terminal strip in vertical or right angle
Applications
- Military
- Aerospace
- Submersibles
- Harsh environments
Videos
Additional Resources
Published: 2024-12-13
| Updated: 2024-12-25