SemiQ GP2T020A120H 1200V SiC MOSFET

SemiQ GP2T020A120H 1200V SiC MOSFET can be combined with silicon carbide Schottky diodes to achieve optimal performance without the trade-offs made with Silicon devices. This MOSFET offers reduced switching losses, higher efficiency, reduced heat sink size, and increased power density. The GP2T020A120H MOSFET features high-speed switching, longer creepage distance, 564W power dissipation, and 800mJ single pulse avalanche energy. This MOSFET is ideal for designers working on EV charging, industrial controls, and HVAC systems. Typical applications include power factor correction, DC-DC converter primary switching, and synchronous rectification.

Features

  • High-speed switching
  • Reliable body diode
  • All parts tested to greater than 1400V
  • Driver source pin for gate driving
  • Lower capacitance
  • Higher efficiency
  • Lower switching loss
  • Longer creepage distance

Specifications

  • 1200V drain-source voltage
  • 564W power dissipation
  • 800mJ single pulse avalanche energy
  • 0.8Ω gate input resistance
  • 3.6V diode forward voltage
  • -55°C to 175°C operating temperature range

Applications

  • Solar inverters
  • Switch mode power supplies
  • Uninterruptible Power Supplies (UPSs)
  • Induction heating and welding
  • EV charging stations
  • High-voltage DC/DC converters
  • Motor drives

Output Characteristics Tj = -55°C

Performance Graph - SemiQ GP2T020A120H 1200V SiC MOSFET
Published: 2023-11-03 | Updated: 2023-11-17