Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables
Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables feature quick-lock connectors and are available in lengths of 1m, 5m, 10m, 15m, and 20m. These coaxial cable assemblies are designed to deliver reliable performance within a suggested working frequency range of DC to 6GHz. Both connector ends are QMA male straight with a 50Ω impedance and an operating temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables offer easy handling and are RoHS and REACH compliant. Suitable applications include cellular routers, modular RF systems, lab testing, communications, and a variety of devices, including IoT, medical, Wi-Fi®, and BLUETOOTH®.
Features
- Quick-lock connectors
- Reliable performance
- Easy handling
- RoHS and REACH compliant
Applications
- Cellular routers
- IoT devices
- Lab testing
- Communications
- Modular RF systems
- Wi-Fi/Bluetooth devices
- Medical devices
Specifications
- Connector 1: QMA male straight
- Connector 2: QMA male straight
- 50Ω impedance
- 1m, 5m, 10m, 15m, and 20m lengths
- Suggested working frequency of DC to 6GHz
- -40°C to +90°C operating temperature range
At a Glance
Dimensional Drawing
Published: 2025-12-29
| Updated: 2026-01-07