SOURIAU Trim Trio UTP Connectors
Souriau Trim Trio UTP Connectors offer an economical, lightweight, and robust multiway connector solution. The corrosion proof, IP65 connectors are available in eight shell sizes and ten insert arrangements including two VDE versions. They also features a metal wave spring, which locks with an audible positive click and a rapid and secure 1/3-turn connection. UTP connectors are interchangeable and intermountable with the Trim Trio UT0 (full metal) and UTG (plastic with metal coupling ring) industrial connector families.Features
- UL94-V0 compliant flammability rating
- Locks with audible positive click ensuring rapid and secure locking
- Intermateable and interchangeable with UTO, UTG, and UTS series
Specifications
- -40°C to +105°C operating temperature range
- IP65 sealing
- RoHS and REACH compliant
Dimensions
Published: 2012-04-23
| Updated: 2022-03-11