STMicroelectronics STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

Features

  • 6μs of short-circuit withstand time
  • VCE(sat) = 1.55 V (typ.) @ IC = 10A, 
  • 30A (STGP30M65DF2, STGB30M65DF2, STGWA30M65DF2)
  • Tight parameters distribution
  • Safer paralleling
  • Low thermal resistance
  • Soft and very fast recovery anti-parallel diode

Applications

  • Motor control
  • UPS
  • PFC
View Results ( 17 ) Page
Part Number Description Datasheet
STGYA120M65DF2 IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss STGYA120M65DF2 Datasheet
STGD6M65DF2 IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss STGD6M65DF2 Datasheet
STGD4M65DF2 IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss STGD4M65DF2 Datasheet
STGP30M65DF2 IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss STGP30M65DF2 Datasheet
STGB15M65DF2 IGBTs Trench gate field-stop 650 V, 15 A low-loss M series IGBT in a D2PAK package STGB15M65DF2 Datasheet
STGWA50M65DF2AG IGBTs Automotive-grade trench gate field-stop 650 V, 50 A low-loss M series IGBT STGWA50M65DF2AG Datasheet
STGB30M65DF2 IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss STGB30M65DF2 Datasheet
STGW75M65DF2 IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss STGW75M65DF2 Datasheet
STGWA50M65DF2 IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads STGWA50M65DF2 Datasheet
STGF15M65DF2 IGBTs Trench gate field-stop IGBT M series, 650 V 15 A low loss STGF15M65DF2 Datasheet
Published: 2015-07-02 | Updated: 2026-01-12