STMicroelectronics EV-VN9D5D20FN Evaluation Board

STMicroelectronics EV-VN9D5D20FN Evaluation Board simplifies integrating ST VIPower M0-9 SPI technology into existing systems. The STMicroelectronics EV-VN9D5D20FN comes pre-assembled with the EV-VN9D5D20FN high-side driver and includes essential electrical components per the device datasheet. This lets users connect the load, power supply, and microcontroller directly, eliminating the need for additional external components. Built with STMicroelectronics VIPower technology, it is designed to drive resistive or inductive loads connected to the ground. The device features voltage transient protection on the VCC pin and supports programming, control, and diagnostics via the SPI bus.

Features

  • Simple single IC application board dedicated to EV-VN9D5D20FN
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
    • 24-bit ST-SPI for full diagnostic and digital current sense feedback
    • Integrated 10-bit ADC for digital current sense
    • Programmable bulb/LED mode for all channels
    • Advanced limp home functions for a robust fail-safe system
    • Very low standby current
    • Optimized electromagnetic emissions
    • Very low electromagnetic susceptibility
    • Control through direct inputs and/or SPI
    • Compliant with European directive 2002/95/EC
  • Diagnostic functions
    • Digital proportional load current sense
    • Synchronous diagnostic of overload and short to GND, output shorted to VCC and OFF-state open-load
    • Programmable case overtemperature warning
  • Protections
    • Two-level load current limitation
    • Self-limiting of fast thermal transients
    • Undervoltage shutdown
    • Overvoltage clamp
    • Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
    • Load dump protected
    • Protection against loss of ground

Applications

  • Automotive resistive loads
  • Automotive inductive loads
  • Automotive capacitive loads

Connections

STMicroelectronics EV-VN9D5D20FN Evaluation Board
Published: 2024-12-10 | Updated: 2024-12-23