STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144 Board offers flexible ways to build prototypes by choosing various power consumption combinations provided by the STM32 microcontroller. This board integrates the ST-LINK debugger/programmer and does not require a separate probe. The NUCLEO-H753ZI board comes with STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. This board supports various Integrated Development Environments (IDEs), including MDK-ARM, IAR-embedded Workbench®, and STM32CubeIDE. The NUCLEO-H753ZI board is Ethernet compliant with IEEE-802.3-2022.

Features

  • 32.768kHz crystal oscillator
  • 3 user LEDs
  • 2 user and reset push-buttons
  • STM32 microcontroller in an LQFP-144 package
  • Board connectors:
    • SWD
    • ST Zio expansion connector, including ARDUINO® Uno V3
    • ST morpho expansion connector
  • Flexible power-supply options:
    • ST-LINK USB VBUS
    • USB connector
    • External sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Supports various Integrated Development Environments (IDEs), including MDK-ARM, IAR-embedded Workbench®, and STM32CubeIDE
  • Arm® Mbed Enabled™ compliant
  • External or internal SMPS to generate Vcore logic supply
  • USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
  • Ethernet compliant with IEEE-802.3-2002
  • Board connectors:
    • Ethernet RJ45
    • USB with Micro-AB or USB Type-C™
Published: 2023-10-03 | Updated: 2024-03-11