STMicroelectronics STDRIVE101 Demonstration Board (EVALSTDRIVE101)

STMicroelectronics STDRIVE101 Demonstration Board (EVALSTDRIVE101) provides an evaluation platform for the STDRIVE101 triple half-bridge gate driver and the STL110N10F7 STripFET™ F7 power MOSFET. The EVALSTDRIVE101 board is designed to drive three-phase brushless DC motors, and it can be interfaced with various STM32 microcontrollers through the motor control connector. The board can be configured in single- and three-shunt and supports FOC and six-step algorithms in both configurations. The onboard Hall sensor connector and the phase sensing network enable users to implement both sensor and sensorless algorithms for motion control. The STMicroelectronics EVALSTDRIVE101 fully evaluates the STDRIVE101 and its features, which include the embedded comparator for overcurrent protection and the drain-source voltage sensing of each power MOSFET.

Features

  • Input bus voltage from 6V to 75V with dedicated monitoring
  • Output current up to 20Arms 
  • STDRIVE101 embedded features
    • 2 input strategies (enable / input with adjustable deadtime generation or direct driving with interlocking)
    • VDS sensing of power MOSFETs
    • Overcurrent protection with internal comparator
  • Power stage based on STL110N10F7 STripFET F7 power MOSFET
  • Single- or 3-shunt configurable current sensing
  • BEMF or digital Hall sensor circuitries
  • NTC sensor for PCB temperature monitoring
  • Motor control connector compatible with wide range of STM32 boards and systems

Board Layout

Mechanical Drawing - STMicroelectronics STDRIVE101 Demonstration Board (EVALSTDRIVE101)
Published: 2020-11-13 | Updated: 2024-12-30