STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board
STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board is based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). The STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications like power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general.Features
- 125VDC to 400VDC input voltage
- Up to 800W nominal power
- Up to 20VDC input auxiliary voltage
- Single- or three-shunt resistors for current sensing (with sensing network)
- Two options for current sensing:
- Dedicated op-amps
- Through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- 2nd series of SLLIMM IPM (STGIB8CH60TS-L – DBC package) IGBT intelligent power module
- Motor control connector (32 pin) interfacing with ST MCU boards
- Universal design for further evaluation with bread board and testing pins
- Very compact size
- RoHS compliant
Published: 2018-08-08
| Updated: 2023-02-14