STMicroelectronics STM32C0116-DK Discovery Kit
STMicroelectronics STM32C0116-DK Discovery Kit is designed to demonstrate the features of the STM32C0 MCUs in a UFQFPN20 package. The STM32C0116-DK Kit includes one UFQFPN20 to DIL20 module based on the STM32C011F6 microcontroller and enables the user to develop and share applications. The device incorporates an onboard ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller.The STM STM32C0116-DK Discovery Kit plugs into a PC through a standard USB Type-A or USB Type-C® to Micro-B cable for operation.
Features
- STM32C011F6 Arm® Cortex®‑M0+ core-based microcontroller with 32Kbytes of Flash memory and 6Kbytes of RAM, in a UFQFPN20 package
- Individual STM32 UFQFPN20 to DIL20 module
- Board connectors:
- USB Micro-B
- DIL20 socket
- Dedicated LCD footprint
- Grove (UART)
- 2x 10‑pin headers for MCU daughterboard
- Extension connectors
- User LED
- Reset push-button
- 5‑way joystick using a single ADC input pin
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Required Equipment
- Multi‑OS support of Windows® 10, Linux® 64-bit, or macOS®
- USB Type-A or USB Type-C® to Micro-B cable
PCB Layout
Published: 2023-01-09
| Updated: 2023-01-09